Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Jack, 3.5mm (1/8") 3.0' (91.44cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL35MF-3

DigiKey Part Number
5073-CTL35MF-3-ND
Manufacturer
Manufacturer Product Number
CTL35MF-3
Description
CA AUDIO 3.5MM M/3.5MM F 3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Jack, 3.5mm (1/8") 3.0' (91.44cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Phone Jack, 3.5mm (1/8")
Channels
Stereo (3 Conductor, TRS)
Length
3.0' (91.44cm)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 133
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,176.82000₹2,176.82
10₹1,850.20800₹18,502.08
25₹1,734.34040₹43,358.51
50₹1,651.57280₹82,578.64
100₹1,572.79330₹1,57,279.33
250₹1,474.42244₹3,68,605.61
500₹1,404.13970₹7,02,069.85
Manufacturers Standard Package