
CTL35MM-25 | |
|---|---|
DigiKey Part Number | 5073-CTL35MM-25-ND |
Manufacturer | |
Manufacturer Product Number | CTL35MM-25 |
Description | CA AUDIO 3.5MM M/3.5MM M 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 25.0' (7.62m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,093.55000 | ₹5,093.55 |
| 10 | ₹4,329.51500 | ₹43,295.15 |
| 25 | ₹4,058.58560 | ₹1,01,464.64 |
| 50 | ₹3,865.01980 | ₹1,93,250.99 |
| 100 | ₹3,680.75380 | ₹3,68,075.38 |
| 250 | ₹3,503.79360 | ₹8,75,948.40 |