
CTL3VGAMM-20B | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMM-20B-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMM-20B |
Description | CA SVGA HD15 M/HD15 M 20' BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 20.00' (6.10m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 20.00' (6.10m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,712.43000 | ₹12,712.43 |
| 10 | ₹10,806.12800 | ₹1,08,061.28 |
| 25 | ₹10,130.21280 | ₹2,53,255.32 |
| 50 | ₹9,647.37880 | ₹4,82,368.94 |
| 100 | ₹9,224.24920 | ₹9,22,424.92 |