
CTL3VGAMM-5B | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMM-5B-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMM-5B |
Description | CA SVGA HD15 M/HD15 M 5' BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,440.90000 | ₹7,440.90 |
| 10 | ₹6,324.72000 | ₹63,247.20 |
| 25 | ₹5,929.01520 | ₹1,48,225.38 |
| 50 | ₹5,646.30740 | ₹2,82,315.37 |
| 100 | ₹5,377.18630 | ₹5,37,718.63 |