
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | DVI-D Single Link, Male | |
Length | 5.0' (1.52m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,780.21000 | ₹6,780.21 |
| 10 | ₹5,763.64700 | ₹57,636.47 |
| 25 | ₹5,402.96160 | ₹1,35,074.04 |
| 50 | ₹5,145.33960 | ₹2,57,266.98 |
| 100 | ₹4,900.07400 | ₹4,90,007.40 |