
DC3513MU-3FT | |
|---|---|
DigiKey Part Number | 5073-DC3513MU-3FT-ND |
Manufacturer | |
Manufacturer Product Number | DC3513MU-3FT |
Description | DC CA, USB TO 3.5MM/1.35MM M, 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 1.35mm ID, 3.5mm OD to USB A Male Plug 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Plug - 1.35mm ID, 3.5mm OD to USB A Male Plug | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹841.47000 | ₹841.47 |
| 10 | ₹714.92300 | ₹7,149.23 |
| 25 | ₹670.15640 | ₹16,753.91 |
| 50 | ₹638.13780 | ₹31,906.89 |
| 100 | ₹607.67520 | ₹60,767.52 |
| 250 | ₹569.64976 | ₹1,42,412.44 |
| 500 | ₹542.48230 | ₹2,71,241.15 |
| 1,000 | ₹516.61387 | ₹5,16,613.87 |