
DIN-35-NB14 | |
|---|---|
DigiKey Part Number | 5073-DIN-35-NB14-ND |
Manufacturer | |
Manufacturer Product Number | DIN-35-NB14 |
Description | DIN RAIL 35MMX7MM SLOT 10" STL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted Steel 10.830" (275.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.380" W x 0.300" H (35.05mm x 7.62mm) | |
Length | 10.830" (275.08mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,101.46000 | ₹1,101.46 |
| 5 | ₹941.92400 | ₹4,709.62 |
| 10 | ₹880.51500 | ₹8,805.15 |
| 25 | ₹805.27600 | ₹20,131.90 |
| 50 | ₹752.66340 | ₹37,633.17 |
| 100 | ₹703.49840 | ₹70,349.84 |
| 250 | ₹667.44288 | ₹1,66,860.72 |