
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type Mini DisplayPort Male | Usage Multi Media |
Length 6.6' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,473.29000 | ₹9,473.29 |
| 10 | ₹8,052.76100 | ₹80,527.61 |
| 25 | ₹7,548.99800 | ₹1,88,724.95 |
| 50 | ₹7,189.13220 | ₹3,59,456.61 |
| 100 | ₹6,846.52450 | ₹6,84,652.45 |