
ECF504-3DSAA-075M | |
|---|---|
DigiKey Part Number | 5073-ECF504-3DSAA-075M-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-3DSAA-075M |
Description | USB 3.0 DOUBLE STACK ADAPTER COU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female (2) to A Male (2) 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.46' (750.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,347.83000 | ₹6,347.83 |
| 10 | ₹5,395.84200 | ₹53,958.42 |
| 25 | ₹5,058.28520 | ₹1,26,457.13 |
| 50 | ₹4,817.04520 | ₹2,40,852.26 |
| 100 | ₹4,587.41630 | ₹4,58,741.63 |
