Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 19.000" L x 4.500" W x 1.730" H (482.60mm x 114.30mm x 43.94mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECHL1881

DigiKey Part Number
5073-ECHL1881-ND
Manufacturer
Manufacturer Product Number
ECHL1881
Description
RACK STEEL 19X4.5X1.73 BLACK
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 19.000" L x 4.500" W x 1.730" H (482.60mm x 114.30mm x 43.94mm) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
1U
Dimensions - Panel
-
Dimensions - Overall
19.000" L x 4.500" W x 1.730" H (482.60mm x 114.30mm x 43.94mm)
Door
Doorless
Features
-
Mounting Rails
No rails included
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.