USB 2.0 Cable A Male to A Male 0.98' (300.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECUSBAA-03M

DigiKey Part Number
5073-ECUSBAA-03M-ND
Manufacturer
Manufacturer Product Number
ECUSBAA-03M
Description
CBL USB A/A 28/26 0.3M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 0.98' (300.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
26 AWG, 28 AWG
Shielding
Unshielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8,155
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹976.59000₹976.59
10₹830.10100₹8,301.01
25₹778.10320₹19,452.58
50₹740.95920₹37,047.96
100₹705.58580₹70,558.58
250₹661.43424₹1,65,358.56
500₹629.89076₹3,14,945.38
1,000₹599.85878₹5,99,858.78
Manufacturers Standard Package