
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,223.53000 | ₹1,223.53 |
| 10 | ₹1,039.76900 | ₹10,397.69 |
| 25 | ₹974.65120 | ₹24,366.28 |
| 50 | ₹928.13260 | ₹46,406.63 |
| 100 | ₹883.84130 | ₹88,384.13 |
| 250 | ₹828.54280 | ₹2,07,135.70 |
| 500 | ₹789.03754 | ₹3,94,518.77 |
| 1,000 | ₹751.42861 | ₹7,51,428.61 |