
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 13.12' (4.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,571.12000 | ₹1,571.12 |
| 10 | ₹1,335.54200 | ₹13,355.42 |
| 25 | ₹1,251.86080 | ₹31,296.52 |
| 50 | ₹1,192.09120 | ₹59,604.56 |
| 100 | ₹1,135.21980 | ₹1,13,521.98 |
| 250 | ₹1,064.20276 | ₹2,66,050.69 |
| 500 | ₹1,013.46484 | ₹5,06,732.42 |