Surge Protector for Media Lines Only Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELP-CAT6

DigiKey Part Number
5073-ELP-CAT6-ND
Manufacturer
Manufacturer Product Number
ELP-CAT6
Description
LPINDOOR CAT6 1000MBPS RJ45
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Surge Protector for Media Lines Only
Mounting Type
Chassis Mount
Current - Max
-
Region Utilized
International
Overload Protection
-
Connector - AC Input
-
AC Outlets
-
Connector - AC Output
-
Voltage - Input
-
Housing Material
Metal
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2,390
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹13,466.31000₹13,466.31
5₹12,568.55400₹62,842.77
10₹12,200.56300₹1,22,005.63
25₹11,730.55200₹2,93,263.80
50₹11,387.16140₹5,69,358.07
Manufacturers Standard Package