
FOA-822-BLU | |
---|---|
DigiKey Part Number | 5073-FOA-822-BLU-ND |
Manufacturer | |
Manufacturer Product Number | FOA-822-BLU |
Description | FIBER COUPLER, SC/SC SIMPLEX, EX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹930.00000 | ₹930.00 |