Connector Dust Cap For 2.5mm Dia Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODC-LANYARD

DigiKey Part Number
5073-FODC-LANYARD-ND
Manufacturer
Manufacturer Product Number
FODC-LANYARD
Description
DUST CAP WITH LANYARD 2.5MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Dust Cap For 2.5mm Dia Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Accessory Type
Dust Cap
For Use With/Related Products
2.5mm Dia Ferrules
Specifications
Lanyard
Material
Plastic
Color
Clear
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,528.14000₹2,528.14
Manufacturers Standard Package