Transceiver Module General Purpose 10.3125Gbps 1310nm LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC-SFPP10G-31-2

DigiKey Part Number
5073-FXC-SFPP10G-31-2-ND
Manufacturer
Manufacturer Product Number
FXC-SFPP10G-31-2
Description
FIBER OPTIC TRANSCEIVER SFP+ 10G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 10.3125Gbps 1310nm LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Data Rate
10.3125Gbps
Wavelength
1310nm
Applications
General Purpose
Voltage - Supply
-
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹3,240.08000₹3,240.08
Manufacturers Standard Package