
HG-2327DP-22EG-NM | |
|---|---|
DigiKey Part Number | 5073-HG-2327DP-22EG-NM-ND |
Manufacturer | |
Manufacturer Product Number | HG-2327DP-22EG-NM |
Description | 2.3-2.7GHZ 22DBI 2FT MIMO GRID A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM, Wi-Fi, WLAN Dish N Type Male (2) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.5GHz | |
Frequency Range | 2.3GHz ~ 2.7GHz | |
Antenna Type | Dish | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 22dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Male (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 4.100" (104.14mm) | |
Applications | 802.11b/g/n, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30,496.98000 | ₹30,496.98 |
| 10 | ₹26,333.71100 | ₹2,63,337.11 |
| 25 | ₹25,294.66880 | ₹6,32,366.72 |