Parametric Equivalent

HG172706U-PRO | |
|---|---|
DigiKey Part Number | 5073-HG172706U-PRO-ND |
Manufacturer | |
Manufacturer Product Number | HG172706U-PRO |
Description | 1710-2700MHZ 6 DBI OMNI ANTENNA, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.205GHz | |
Frequency Range | 1.71GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.3 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 12.700" (322.58mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,518.17000 | ₹24,518.17 |
| 10 | ₹21,058.91800 | ₹2,10,589.18 |
| 25 | ₹20,195.38160 | ₹5,04,884.54 |
