
HG2400RDR-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2400RDR-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2400RDR-RSP |
Description | ANT RUBBER DUCK 2.4GHZ 0DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bag | Gain 0dBi |
Part Status Active | Termination RP-SMA |
RF Family/Standard Bluetooth, General ISM, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 1.120" (28.45mm) |
Frequency (Center/Band) 2.45GHz | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
Frequency Range 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,258.71000 | ₹3,258.71 |
| 10 | ₹2,643.12800 | ₹26,431.28 |
| 25 | ₹2,489.48280 | ₹62,237.07 |
| 100 | ₹2,320.62030 | ₹2,32,062.03 |
| 250 | ₹2,240.12808 | ₹5,60,032.02 |