
HG2403RD-RTF | |
|---|---|
DigiKey Part Number | 5073-HG2403RD-RTF-ND |
Manufacturer | |
Manufacturer Product Number | HG2403RD-RTF |
Description | ANTRUBBER DUCK 2.4GHZ 3DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Tilt RP-TNC Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 30 W | |
Features | - | |
Termination | RP-TNC | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.600" (142.24mm) | |
Applications | 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,415.38000 | ₹2,415.38 |
| 10 | ₹1,943.76700 | ₹19,437.67 |
| 25 | ₹1,825.84920 | ₹45,646.23 |
| 100 | ₹1,696.33930 | ₹1,69,633.93 |
| 250 | ₹1,634.59800 | ₹4,08,649.50 |
| 500 | ₹1,597.38696 | ₹7,98,693.48 |