RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2404U

DigiKey Part Number
5073-HG2404U-ND
Manufacturer
Manufacturer Product Number
HG2404U
Description
ANTOMNI 2.4GHZ 4DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
4dBi
Power - Max
100 W
Features
-
Termination
N Type Male
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
8.100" (205.74mm)
Applications
802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 1,675
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹10,606.43000₹10,606.43
10₹8,913.52000₹89,135.20
25₹8,490.77280₹2,12,269.32
100₹8,026.33380₹8,02,633.38
Manufacturers Standard Package