
HG2405RD-NM | |
|---|---|
DigiKey Part Number | 5073-HG2405RD-NM-ND |
Manufacturer | |
Manufacturer Product Number | HG2405RD-NM |
Description | ANTRUBBER DUCK 2.4GHZ 5DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Tilt N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.5dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.300" (210.82mm) | |
Applications | 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,431.93000 | ₹4,431.93 |
| 10 | ₹3,629.03600 | ₹36,290.36 |
| 25 | ₹3,428.42480 | ₹85,710.62 |
| 100 | ₹3,207.97460 | ₹3,20,797.46 |
| 250 | ₹3,102.90372 | ₹7,75,725.93 |