
HG2405U-NMO | |
|---|---|
DigiKey Part Number | 5073-HG2405U-NMO-ND |
Manufacturer | |
Manufacturer Product Number | HG2405U-NMO |
Description | ANTMOBILE OMNI 2.4GHZ 5DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, Wi-Fi, WLAN Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 8.000" (203.20mm) | |
Applications | 802.11b/g, Bluetooth, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,766.35000 | ₹5,766.35 |
| 10 | ₹4,763.66800 | ₹47,636.68 |
| 25 | ₹4,513.25880 | ₹1,12,831.47 |
| 100 | ₹4,238.09000 | ₹4,23,809.00 |