
HG2407RD-RTP | |
|---|---|
DigiKey Part Number | 5073-HG2407RD-RTP-ND |
Manufacturer | |
Manufacturer Product Number | HG2407RD-RTP |
Description | ANTRUBBER DUCK 2.4GHZ 7DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Tilt RP-TNC Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | RP-TNC | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 15.100" (383.54mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,996.63000 | ₹4,996.63 |
| 10 | ₹4,110.24800 | ₹41,102.48 |
| 25 | ₹3,888.91280 | ₹97,222.82 |
| 100 | ₹3,645.72520 | ₹3,64,572.52 |
| 250 | ₹3,529.83724 | ₹8,82,459.31 |