
HG2409PCL-SM | |
|---|---|
DigiKey Part Number | 5073-HG2409PCL-SM-ND |
Manufacturer | |
Manufacturer Product Number | HG2409PCL-SM |
Description | ANTFLAT PATCH 2.4GHZ 8DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Flat Patch Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBic | |
Features | - | |
Termination | Connector | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.900" (22.86mm) | |
Applications | 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,232.87000 | ₹9,232.87 |
| 10 | ₹7,729.49900 | ₹77,294.99 |
| 25 | ₹7,354.20200 | ₹1,83,855.05 |
| 100 | ₹6,941.77920 | ₹6,94,177.92 |