
HG2409U | |
|---|---|
DigiKey Part Number | 5073-HG2409U-ND |
Manufacturer | |
Manufacturer Product Number | HG2409U |
Description | ANTOMNI 2.4GHZ 8.5DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.49GHz | |
Frequency Range | 2.36GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 8.5dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 20.410" (518.41mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,864.44000 | ₹11,864.44 |
| 10 | ₹10,001.28100 | ₹1,00,012.81 |
| 25 | ₹9,536.02160 | ₹2,38,400.54 |
| 100 | ₹9,024.80320 | ₹9,02,480.32 |