
HG2415EG-1-NM | |
|---|---|
DigiKey Part Number | 5073-HG2415EG-1-NM-ND |
Manufacturer | |
Manufacturer Product Number | HG2415EG-1-NM |
Description | 2.4 GHZ TO 2.5 GHZ 15 DBI GRID A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, ISM, Wi-Fi, WLAN Parabolic Grid N Type Male Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 15dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular, WiFi | Termination N Type Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 20.000" (508.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n, ISM, Wi-Fi, WLAN |
Antenna Type Parabolic Grid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,868.40000 | ₹9,868.40 |
| 10 | ₹8,276.78100 | ₹82,767.81 |
| 25 | ₹8,238.68600 | ₹2,05,967.15 |