
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 435MHz | |
Frequency Range | 400MHz ~ 470MHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 10dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 38.390" (975.11mm) | |
Applications | CDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27,118.06000 | ₹27,118.06 |
| 10 | ₹23,349.15000 | ₹2,33,491.50 |
| 25 | ₹22,408.58640 | ₹5,60,214.66 |