
HG4958-19DP | |
|---|---|
DigiKey Part Number | 5073-HG4958-19DP-ND |
Manufacturer | |
Manufacturer Product Number | HG4958-19DP |
Description | ANTPANEL 4.9-5.8GHZ 19DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, Wi-Fi, WiMax, WLAN Panel N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.38GHz | |
Frequency Range | 4.9GHz ~ 5.85GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 19dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.000" (25.40mm) | |
Applications | 802.11a/n, Wi-Fi, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,519.92000 | ₹25,519.92 |
| 10 | ₹21,940.64400 | ₹2,19,406.44 |
| 25 | ₹21,047.21360 | ₹5,26,180.34 |
