
HG4964-16DP-65 | |
|---|---|
DigiKey Part Number | 5073-HG4964-16DP-65-ND |
Manufacturer | |
Manufacturer Product Number | HG4964-16DP-65 |
Description | 4.9-5.9GHZ, 2-PORT, H/V POLARIZA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11n, WiMax™, WLAN Sector N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 17dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard WiFi | Termination N Type Female (2) |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 5.15GHz, 5.65GHz, 6.15GHz | Height (Max) 2.690" (68.33mm) |
Frequency Range 4.9GHz ~ 5.4GHz, 5.4GHz ~ 5.9GHz, 5.9GHz ~ 6.4GHz | Applications 802.11n, WiMax™, WLAN |
Antenna Type Sector |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,069.58000 | ₹19,069.58 |
| 10 | ₹16,275.77400 | ₹1,62,757.74 |
| 25 | ₹15,578.46280 | ₹3,89,461.57 |