
HG5158-19DP-090 | |
|---|---|
DigiKey Part Number | 5073-HG5158-19DP-090-ND |
Manufacturer | |
Manufacturer Product Number | HG5158-19DP-090 |
Description | ANTPANEL 5.1-5.8GHZ 19DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, ISM, Wi-Fi, WiMax, WISP, WLAN Sector N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.15GHz ~ 5.85GHz | |
Antenna Type | Sector | |
Number of Bands | 1 | |
VSWR | 1.5, 1.7 | |
Return Loss | - | |
Gain | 19dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 2.210" (56.13mm) | |
Applications | 802.11a/n, ISM, Wi-Fi, WiMax, WISP, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38,179.24000 | ₹38,179.24 |
| 10 | ₹33,144.49000 | ₹3,31,444.90 |
| 25 | ₹31,887.69000 | ₹7,97,192.25 |