
HG62706DPU | |
|---|---|
DigiKey Part Number | 5073-HG62706DPU-ND |
Manufacturer | |
Manufacturer Product Number | HG62706DPU |
Description | 617-960 / 1710-2700MHZ 6 / 6DBI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 2 |
Series | Gain 6dBi, 6dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 788.5MHz, 2.205GHz | Height (Max) 35.100" (891.54mm) |
Frequency Range 617MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Applications 5G, LTE |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36,610.92000 | ₹36,610.92 |
| 10 | ₹31,750.98600 | ₹3,17,509.86 |
| 25 | ₹30,538.02120 | ₹7,63,450.53 |