Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 925MHz | |
Frequency Range | 890MHz ~ 960MHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 19.600" (497.84mm) | |
Applications | GSM, ISM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,322.80000 | ₹13,322.80 |
| 10 | ₹11,264.97600 | ₹1,12,649.76 |
| 25 | ₹10,751.35320 | ₹2,68,783.83 |

