
HG914YE-NF-BLK | |
|---|---|
DigiKey Part Number | 5073-HG914YE-NF-BLK-ND |
Manufacturer | |
Manufacturer Product Number | HG914YE-NF-BLK |
Description | ANTYAGI 900 MHZ 14DBI BLACK N-F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, LoRa, LPWAN, WLAN Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.6 |
Packaging Bag | Gain 14dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular, General ISM, WiFi | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 892MHz | Height (Max) 56.000" (1422.40mm) |
Frequency Range 824MHz ~ 960MHz | Applications GSM, ISM, LoRa, LPWAN, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,904.51000 | ₹11,904.51 |
| 10 | ₹10,024.76400 | ₹1,00,247.64 |
| 25 | ₹9,555.47880 | ₹2,38,886.97 |
| 100 | ₹9,039.96450 | ₹9,03,996.45 |