Surge Protector for Media Lines Only Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGLN-CAT5-2

DigiKey Part Number
5073-HGLN-CAT5-2-ND
Manufacturer
Manufacturer Product Number
HGLN-CAT5-2
Description
LPINDOOR CAT5 SHIELDED RJ45
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Surge Protector for Media Lines Only
Mounting Type
Chassis Mount
Current - Max
-
Region Utilized
International
Overload Protection
-
Connector - AC Input
Hardwired
AC Outlets
1
Connector - AC Output
-
Voltage - Input
-
Housing Material
Aluminum
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 308
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹10,395.83000₹10,395.83
10₹8,731.71500₹87,317.15
25₹8,316.25400₹2,07,906.35
100₹7,859.71730₹7,85,971.73
Manufacturers Standard Package