
HGV-2409U | |
|---|---|
DigiKey Part Number | 5073-HGV-2409U-ND |
Manufacturer | |
Manufacturer Product Number | HGV-2409U |
Description | ANTOMNI 2.4GHZ 8DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 19.700" (500.38mm) | |
Applications | 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,151.23000 | ₹14,151.23 |
| 10 | ₹11,984.83800 | ₹1,19,848.38 |
| 25 | ₹11,444.02360 | ₹2,86,100.59 |