
HUB19RK-8 | |
|---|---|
DigiKey Part Number | 5073-HUB19RK-8-ND |
Manufacturer | |
Manufacturer Product Number | HUB19RK-8 |
Description | SHELF 19X1.730X1" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Mount 19.000" L x 1.730" W x 1.000" H (482.60mm x 43.94mm x 25.40mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 19.000" L x 1.730" W x 1.000" H (482.60mm x 43.94mm x 25.40mm) |
Manufacturer L-com | Color Black |
Packaging Bag | Material Metal, Steel |
Part Status Active | For Use With/Related Products 19" Rack |
Type Shelf, Mount | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,835.90000 | ₹8,835.90 |
| 5 | ₹7,553.47000 | ₹37,767.35 |
| 10 | ₹7,060.05100 | ₹70,600.51 |
| 25 | ₹6,764.14800 | ₹1,69,103.70 |