
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 14 | |
Copper Ports | 10 | |
Copper Type | 10/100/1000, 100/1000 | |
Fiber Ports | 4 | |
Fiber Type | SFP, SFP+ | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP, SFP+ | |
PoE Ports | 8 | |
Connector Type | RJ45, SFP | |
Voltage - Input | - | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,56,975.54000 | ₹1,56,975.54 |