New Product
3 Port Faceplate Silver Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-WPSSK-02

DigiKey Part Number
5073-LC-WPSSK-02-ND
Manufacturer
Manufacturer Product Number
LC-WPSSK-02
Description
STAINLESS WALL PLATE FOR 2 KEYST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Port Faceplate Silver Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
3
Port Direction
Straight
Color
Silver
Features
-
For Use With/Related Products
Modular Jacks
Length
4.510" (114.55mm)
Width
2.760" (70.10mm)
Depth
0.430" (10.92mm)
Material
Stainless Steel
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 758
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹668.14000₹668.14
10₹567.68900₹5,676.89
25₹532.12920₹13,303.23
50₹506.70820₹25,335.41
100₹482.50780₹48,250.78
250₹452.30620₹1,13,076.55
500₹430.72992₹2,15,364.96
1,000₹410.19079₹4,10,190.79
Manufacturers Standard Package