
TRD815RA2RD-2 | |
---|---|
DigiKey Part Number | 5073-TRD815RA2RD-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA2RD-2 |
Description | C5E PVC UTP STR-UP RED 2F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,052.56000 | ₹2,052.56 |
10 | ₹1,744.27300 | ₹17,442.73 |
25 | ₹1,635.05240 | ₹40,876.31 |
50 | ₹1,557.01420 | ₹77,850.71 |
100 | ₹1,482.73890 | ₹1,48,273.89 |
250 | ₹1,390.01272 | ₹3,47,503.18 |
500 | ₹1,323.75232 | ₹6,61,876.16 |