ARK2425DPD-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARK2425DPD-0

DigiKey Part Number
5073-ARK2425DPD-0-ND
Manufacturer
Manufacturer Product Number
ARK2425DPD-0
Description
ANTRAD MNT KIT HG2425DPD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Dish Screw-Mount Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
-
Antenna Type
Dish
Number of Bands
1
VSWR
-
Return Loss
-
Gain
25dBi
Features
Cable - 609.6mm
Termination
Screw-Mount
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹55,001.05000₹55,001.05
10₹48,200.46200₹4,82,004.62
Manufacturers Standard Package