
LCPWR16Z-3M | |
|---|---|
DigiKey Part Number | 5073-LCPWR16Z-3M-ND |
Manufacturer | |
Manufacturer Product Number | LCPWR16Z-3M |
Description | N5/15P-SJE3X16 C13 LSZH BLK 3M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJE | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | UL | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,542.70000 | ₹5,542.70 |
| 10 | ₹4,710.92500 | ₹47,109.25 |
| 25 | ₹4,416.15920 | ₹1,10,403.98 |
| 50 | ₹4,205.54000 | ₹2,10,277.00 |
| 100 | ₹4,005.04110 | ₹4,00,504.11 |
