
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | MiniDIN | |
Shell Size - Insert (Convert To) | MiniDIN | |
Number of Positions (Convert From) | 6 | |
Number of Positions (Convert To) | 6 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Primary Material | - | |
Housing Material | - | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | - | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,038.91000 | ₹2,038.91 |
| 10 | ₹1,732.51400 | ₹17,325.14 |
| 25 | ₹1,624.00840 | ₹40,600.21 |
| 50 | ₹1,546.51480 | ₹77,325.74 |
| 100 | ₹1,472.73020 | ₹1,47,273.02 |
| 250 | ₹1,380.62140 | ₹3,45,155.35 |
| 500 | ₹1,314.80042 | ₹6,57,400.21 |