
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | 2.4GHz, 5GHz | |
Applications | Wireless | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 300Mbps | |
Features | USB Interface | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,858.53000 | ₹22,858.53 |
| 10 | ₹20,236.36500 | ₹2,02,363.65 |
| 25 | ₹19,330.87640 | ₹4,83,271.91 |