10.00' (3.05m) Power Cord Black NEMA N5-20P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N520P-C13-15-10F

DigiKey Part Number
5073-N520P-C13-15-10F-ND
Manufacturer
Manufacturer Product Number
N520P-C13-15-10F
Description
N5-20P - C13 POWER CORD, 15A,125
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA N5-20P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
14 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
10.00' (3.05m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA N5-20P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,982.88000₹2,982.88
Manufacturers Standard Package