New Product
6.00' (1.83m) Power Cord Black NEMA N5-15P To IEC 320-C21 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS112-BLK-6F

DigiKey Part Number
5073-PCS112-BLK-6F-ND
Manufacturer
Manufacturer Product Number
PCS112-BLK-6F
Description
N5-15-C21 HIGH TEMP POWER CORD,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA N5-15P To IEC 320-C21 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA N5-15P
2nd Connector
IEC 320-C21
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,330.58000₹2,330.58
10₹1,980.85500₹19,808.55
25₹1,856.82440₹46,420.61
50₹1,768.24160₹88,412.08
100₹1,683.88970₹1,68,388.97
250₹1,578.57828₹3,94,644.57
500₹1,503.33806₹7,51,669.03
Manufacturers Standard Package