
POE1GAT-EXT | |
|---|---|
DigiKey Part Number | 5073-POE1GAT-EXT-ND |
Manufacturer | |
Manufacturer Product Number | POE1GAT-EXT |
Description | POE EXTENDER, 1-PORT, GIGABIT 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 1 Port Extender 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer L-com | Features OCP, SCP |
Series | Operating Temperature -10°C ~ 45°C |
Packaging Bag | Mounting Type Wall Mount |
Part Status Active | Size / Dimension 5.12" L x 1.89" W x 1.36" H (130.0mm x 48.0mm x 34.5mm) |
Type Extender | Note AC Power Cord Sold Separately |
Number of Ports 1 | Input Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 30W | Output Connector RJ45 (Data, Power) |
Compliance IEEE802.3af, IEEE802.3at |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,664.45000 | ₹16,664.45 |
| 10 | ₹14,646.78900 | ₹1,46,467.89 |
| 25 | ₹13,913.56440 | ₹3,47,839.11 |
| 50 | ₹13,383.41060 | ₹6,69,170.53 |