Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PPA00008-06F | |
|---|---|
DigiKey Part Number | 5073-PPA00008-06F-ND |
Manufacturer | |
Manufacturer Product Number | PPA00008-06F |
Description | SERVER/PDU POWER CORD - C20 TO C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer L-com | Wire Gauge 12 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 6.00' (1.83m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C20 | Voltage Rating 300V |
2nd Connector IEC 320-C19 | Current Rating (Amps) 20A |
Number of Conductors 3 | Operating Temperature 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C19LC20-20-6F | L-com | 0 | 5073-C19LC20-20-6F-ND | ₹6,336.90000 | Parametric Equivalent |
| 800-12-32D-BL-0006F-1 | CNC Tech | 201 | 1175-800-12-32D-BL-0006F-1-ND | ₹2,469.55000 | Parametric Equivalent |
| AC-12-19206 | CompuCablePlusUSA | 13,918 | 4771-AC-12-19206-ND | ₹3,162.30000 | Parametric Equivalent |
| P036-006-ABL | Eaton Tripp Lite | 6 | 95-P036-006-ABL-ND | ₹2,476.16000 | Parametric Equivalent |
| P036-006-ARD | Eaton Tripp Lite | 15 | 95-P036-006-ARD-ND | ₹2,476.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,220.90000 | ₹3,220.90 |



