
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 2 | |
Voltage - Output | 12V | |
Current - Output | 1 A | |
Power (Watts) - Per Port | 12W | |
Compliance | IEEE802.3af | |
Data Rate | - | |
Features | SCP | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 3.30" L x 1.70" W x 1.20" H (83.8mm x 43.2mm x 30.5mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | IEC 320-C8 | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,436.36000 | ₹6,436.36 |
| 10 | ₹5,657.04300 | ₹56,570.43 |
| 25 | ₹5,373.88760 | ₹1,34,347.19 |
| 50 | ₹5,169.10200 | ₹2,58,455.10 |
| 100 | ₹4,972.14400 | ₹4,97,214.40 |